387-021-541-102

Heilind Number:EDA387-021-541-102
Manufacturer:EDAC
Manufacturer Number:387-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and versatile solution for your electronic assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a chic black hue, this connector ensures reliable performance with a contact material of Copper Alloy. With a single row design and 21 positions, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in our Connector to elevate your connectivity game effortlessly.