387-021-541-104

Heilind Number:EDA387-021-541-104
Manufacturer:EDAC
Manufacturer Number:387-021-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup for reliable power transmission. With an amperage of 3 A and copper alloy contact material, you can trust in its durability and efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. Boasting a single row layout with 21 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install in any configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics field. Elevate your connectivity solutions with this essential component.