387-021-541-112

Heilind Number:EDA387-021-541-112
Manufacturer:EDAC
Manufacturer Number:387-021-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black finish and a single row layout, accommodating 21 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity even in harsh environments, with a copper alloy contact material for enhanced durability. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is both versatile and resilient. Elevate your electronic assemblies with this essential connector, perfect for a wide range of applications.