387-021-541-158

Heilind Number:EDA387-021-541-158
Manufacturer:EDAC
Manufacturer Number:387-021-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-158

Detailed Description

Enhance your circuit board connectivity with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only guarantees longevity but also adds a touch of sophistication to your assembly. The contact material, made of high-quality Copper Alloy, ensures efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Ideal for high-performance applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today.