387-021-541-602

Heilind Number:EDA387-021-541-602
Manufacturer:EDAC
Manufacturer Number:387-021-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-602

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in high-demand environments. Featuring a single row layout with 21 copper alloy positions, it facilitates efficient signal transmission with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing offer easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Ideal for various applications, this black connector is a versatile solution for your PCB connectivity needs.