387-021-541-607

Heilind Number:EDA387-021-541-607
Manufacturer:EDAC
Manufacturer Number:387-021-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed with precision and durability in mind, this essential component features a single row with 21 positions, ensuring seamless communication within your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments, with a robust copper alloy contact material capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing facilitate easy and secure installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project requiring efficient board-to-board connectivity. Add it to your toolkit and experience enhanced functionality in every application.