387-021-541-608

Heilind Number:EDA387-021-541-608
Manufacturer:EDAC
Manufacturer Number:387-021-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in high-stress environments. With a single row design and 21 copper alloy contact positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a reliable solution for all your board-to-board PCB connections. Elevate your setup with this essential component in the world of electronic connectivity.