387-021-541-612

Heilind Number:EDA387-021-541-612
Manufacturer:EDAC
Manufacturer Number:387-021-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row and 21 positions, it offers ample connectivity options. The housing material provides robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience superior performance.