387-021-541-668

Heilind Number:EDA387-021-541-668
Manufacturer:EDAC
Manufacturer Number:387-021-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-668

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 21 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Its straight mount orientation and sleek black color make it easy to install and aesthetically pleasing. Upgrade your PCB assemblies with this essential component, essential for seamless data transfer and power distribution.