387-021-542-103

Heilind Number:EDA387-021-542-103
Manufacturer:EDAC
Manufacturer Number:387-021-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for versatile applications in various industries. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic setups with this essential component.