387-021-542-104

Heilind Number:EDA387-021-542-104
Manufacturer:EDAC
Manufacturer Number:387-021-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-104

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material for superior safety. With one row featuring 21 copper alloy contact positions, it ensures reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore its capabilities today and elevate your PCB connectivity game.