387-021-542-107

Heilind Number:EDA387-021-542-107
Manufacturer:EDAC
Manufacturer Number:387-021-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-107

Detailed Description

Enhance board-to-board connectivity with our black Card Edge Connector. Designed for seamless integration, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability even in challenging environments. The contact material, Copper Alloy, offers reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction for efficient and secure PCB connectivity.