387-021-542-108

Heilind Number:EDA387-021-542-108
Manufacturer:EDAC
Manufacturer Number:387-021-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-108

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 21 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in industries like telecommunications, automotive, and more. Enhance your connectivity with this essential component, meeting the highest standards of quality and performance.