387-021-542-112

Heilind Number:EDA387-021-542-112
Manufacturer:EDAC
Manufacturer Number:387-021-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-112

Detailed Description

Upgrade your circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black hue that adds a touch of sophistication to your setup. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 21 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB connectivity with this essential component.