387-021-542-602

Heilind Number:EDA387-021-542-602
Manufacturer:EDAC
Manufacturer Number:387-021-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-602

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row layout with 21 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your PCB connectivity with this essential component.