387-021-542-603

Heilind Number:EDA387-021-542-603
Manufacturer:EDAC
Manufacturer Number:387-021-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability, even in challenging environments. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation further simplifies installation, making it an essential component in your connector lineup. Elevate your connectivity game with this high-performance Card Edge Connector.