387-021-542-604

Heilind Number:EDA387-021-542-604
Manufacturer:EDAC
Manufacturer Number:387-021-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-604

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design, with 21 copper alloy contact positions, guarantees efficient power transmission at an amperage of 3A. With a .156-inch pitch and .2-inch row spacing, it offers precise connectivity on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for use in a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.