387-021-542-608

Heilind Number:EDA387-021-542-608
Manufacturer:EDAC
Manufacturer Number:387-021-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring a single row layout with 21 positions and a .156 inch pitch, it allows for efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for robust and efficient board-to-board connections.