387-021-542-612

Heilind Number:EDA387-021-542-612
Manufacturer:EDAC
Manufacturer Number:387-021-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-612

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 21 positions, ensuring optimal performance in any application. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether for commercial, industrial, or consumer electronics, this straight-mount connector offers the perfect solution for your board-to-board PCB connectivity needs. Trust in its quality to power up your designs with efficiency and durability.