387-021-542-658

Heilind Number:EDA387-021-542-658
Manufacturer:EDAC
Manufacturer Number:387-021-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this component features a single row layout with a total of 21 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments, with a contact material of durable Copper Alloy. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for any electronic setup. Explore our full range of connectors for more options tailored to your needs.