387-021-542-678

Heilind Number:EDA387-021-542-678
Manufacturer:EDAC
Manufacturer Number:387-021-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-542-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-542-678

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a single row of 21 positions, ensuring optimal performance in compact spaces. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, it features a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.