387-021-544-101

Heilind Number:EDA387-021-544-101
Manufacturer:EDAC
Manufacturer Number:387-021-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-544-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable performance. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board applications, this connector delivers a seamless and secure connection every time. Elevate your electronic projects with this essential component.