387-021-544-608

Heilind Number:EDA387-021-544-608
Manufacturer:EDAC
Manufacturer Number:387-021-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-544-608

Detailed Description

Enhance connectivity with this Black Card Edge Connector, designed for seamless integration in electronic devices. With an amperage of 3 A, it ensures reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row layout, this connector boasts 21 positions for versatile connectivity options. The Copper Alloy contact material and .156 inch pitch offer efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in the electronics industry. Upgrade your PCB connections with this high-performance component.