387-021-558-102

Heilind Number:EDA387-021-558-102
Manufacturer:EDAC
Manufacturer Number:387-021-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a right angle mount orientation, ensuring a secure fit within your system. With a single row layout and 21 positions, it offers ample connectivity options for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with a low amperage of 3A. The .156-inch pitch and .2-inch row spacing make for effortless installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.