387-021-558-103

Heilind Number:EDA387-021-558-103
Manufacturer:EDAC
Manufacturer Number:387-021-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-103

Detailed Description

Enhance your circuit board connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 21 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting use. With a pitch of .156 in and row spacing of .2 in, it ensures precise alignment and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.