387-021-558-108

Heilind Number:EDA387-021-558-108
Manufacturer:EDAC
Manufacturer Number:387-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration for your PCB setup. Boasting 21 positions and an amperage rating of 3 A, it's perfect for various electronic applications. The right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105 °C guarantees versatility in different environments. Upgrade your connectivity solutions with this essential component.