387-021-558-168

Heilind Number:EDA387-021-558-168
Manufacturer:EDAC
Manufacturer Number:387-021-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 21 positions, offering ample room for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures longevity and reliable performance. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.