387-021-558-603

Heilind Number:EDA387-021-558-603
Manufacturer:EDAC
Manufacturer Number:387-021-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-603

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a single row layout with 21 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation offers versatility in assembly, while a pitch of .156in and row spacing of .2in allow for seamless integration. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments, making it an essential component for your PCB projects. Elevate your connections with this top-quality Card Edge Connector.