387-021-558-604

Heilind Number:EDA387-021-558-604
Manufacturer:EDAC
Manufacturer Number:387-021-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-604

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 21 positions, it provides ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring long-lasting durability. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.