387-021-558-607

Heilind Number:EDA387-021-558-607
Manufacturer:EDAC
Manufacturer Number:387-021-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 21 positions, it ensures efficient power delivery at an amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105 °C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.