387-021-558-608

Heilind Number:EDA387-021-558-608
Manufacturer:EDAC
Manufacturer Number:387-021-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a single row layout and 21 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right angle mount orientation fits snugly in your setup, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for your PCB assembly needs, this connector is a must-have in your toolkit. Upgrade your connectivity solutions with this essential component.