387-021-558-612

Heilind Number:EDA387-021-558-612
Manufacturer:EDAC
Manufacturer Number:387-021-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-612

Detailed Description

Enhance connectivity with this high-performing Card Edge Connector in sleek black, designed to efficiently transfer power at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. With a single row layout and 21 positions, it offers seamless integration on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Featuring a right-angle mount orientation, it optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.