387-021-558-658

Heilind Number:EDA387-021-558-658
Manufacturer:EDAC
Manufacturer Number:387-021-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 21 positions in a single row, with a pitch of .156 inches ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Its right-angle mounting orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient connectivity.