387-021-558-668

Heilind Number:EDA387-021-558-668
Manufacturer:EDAC
Manufacturer Number:387-021-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-558-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-558-668

Detailed Description

Enhance your connectivity solutions with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row configuration with 21 positions, ensuring reliable performance for your PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term durability and safety. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility, making it a must-have component for your connectivity projects. Explore the possibilities with this essential connector.