387-021-559-102

Heilind Number:EDA387-021-559-102
Manufacturer:EDAC
Manufacturer Number:387-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-102

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a right angle mount orientation, ensuring efficient space utilization. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in demanding environments. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Boasting a single row configuration with 21 positions and a pitch of .156 inches, it offers ample space for intricate circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it an indispensable component in your connectivity solutions.