387-021-559-103

Heilind Number:EDA387-021-559-103
Manufacturer:EDAC
Manufacturer Number:387-021-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector features a single row configuration with 21 positions, ideal for efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its right-angle mount orientation allows for space-saving installation, catering to various design requirements. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Explore seamless connectivity solutions with this essential component.