387-021-559-107

Heilind Number:EDA387-021-559-107
Manufacturer:EDAC
Manufacturer Number:387-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-107

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 21 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently in a temperature range of -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation facilitates easy installation, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Perfect for applications requiring a high amperage of 3 A, this connector is a vital component for seamless board-to-board connections.