387-021-559-158

Heilind Number:EDA387-021-559-158
Manufacturer:EDAC
Manufacturer Number:387-021-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a single row layout and a pitch of .156 inches, it offers 21 positions for efficient signal transmission. Crafted from robust Copper Alloy, the contacts guarantee secure and stable connections. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector to meet your connectivity needs with precision and durability.