387-021-559-168

Heilind Number:EDA387-021-559-168
Manufacturer:EDAC
Manufacturer Number:387-021-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable Copper Alloy contact material and a 3A amperage rating. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, even in demanding environments. With 21 positions in a single row, this connector offers seamless integration for your electronic assembly. Its right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this black connector for secure and efficient board-to-board connections in various applications.