387-021-559-602

Heilind Number:EDA387-021-559-602
Manufacturer:EDAC
Manufacturer Number:387-021-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding applications. With a compact design and a right-angle mount orientation, it saves valuable board space while facilitating easy PCB-to-PCB connections. The 21 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, guarantee efficient signal transmission. Rated for an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your system's connectivity with this essential component.