387-021-559-603

Heilind Number:EDA387-021-559-603
Manufacturer:EDAC
Manufacturer Number:387-021-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, it's ideal for space-constrained setups. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.