387-021-559-604

Heilind Number:EDA387-021-559-604
Manufacturer:EDAC
Manufacturer Number:387-021-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a maximum amperage of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. Boasting a single row configuration with a pitch of .156 inches and 21 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for enhanced performance and efficiency.