387-021-559-658

Heilind Number:EDA387-021-559-658
Manufacturer:EDAC
Manufacturer Number:387-021-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board integration. With a single row layout and 21 positions, it offers optimal space efficiency and versatility for your electronic projects. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Featuring copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds flexibility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications in various industries. Elevate your connectivity game with this essential component for your PCB assemblies.