387-022-520-112

Heilind Number:EDA387-022-520-112
Manufacturer:EDAC
Manufacturer Number:387-022-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-112

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, designed for optimal performance in various applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable conductivity. Featuring a single row layout with 22 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and a row spacing of .2 inches further enhance its versatility. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.