387-022-520-207

Heilind Number:EDA387-022-520-207
Manufacturer:EDAC
Manufacturer Number:387-022-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic system. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial use, this connector is built to perform in a wide operating temperature range from -40 to 105°C. Make seamless connections a priority with this essential component for your electronic projects.