387-022-520-602

Heilind Number:EDA387-022-520-602
Manufacturer:EDAC
Manufacturer Number:387-022-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-602

Detailed Description

Enhance connectivity within your electronic systems with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a contact rating of 3A and features a single row layout with 22 positions for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Trust in its robust construction and high-performance capabilities for all your board-to-board connectivity needs.