387-022-520-658

Heilind Number:EDA387-022-520-658
Manufacturer:EDAC
Manufacturer Number:387-022-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also visually appealing. With a single row layout and 22 positions, it provides ample room for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its pitch of .156 inches and row spacing of .2 inches make it perfect for precise PCB integration. Designed for straight mount orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this essential component.