387-022-520-802

Heilind Number:EDA387-022-520-802
Manufacturer:EDAC
Manufacturer Number:387-022-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in a variety of electronic applications. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission at a blazing 3 A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions cater to diverse connection needs. Engineered for versatility, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connectivity. Elevate your electronic design with this essential component.