387-022-520-803

Heilind Number:EDA387-022-520-803
Manufacturer:EDAC
Manufacturer Number:387-022-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-803

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation even in harsh environments. With a 3 A amperage rating, it provides ample power for your applications. The Copper Alloy contact material guarantees high conductivity, while the double-row design with 22 positions offers versatile connectivity options. Its .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality and performance for seamless board-to-board connections.