387-022-520-804

Heilind Number:EDA387-022-520-804
Manufacturer:EDAC
Manufacturer Number:387-022-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-804

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for precision and durability, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for maintaining signal integrity in various applications. Trust in its robust construction and high amperage capacity of 3 A for efficient and secure connectivity solutions.